BY251P-E3/54

Vishay Semiconductors
625-BY251P-E3
BY251P-E3/54

Mfr.:

Description:
Rectifiers 3.0 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.195

Stock:
1.195
Can Dispatch Immediately
On Order:
5.600
Expected 7/16/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,81 € 8,10 €
0,537 € 53,70 €
0,42 € 210,00 €
Full Reel (Order in multiples of 1400)
0,366 € 512,40 €
0,321 € 898,80 €
0,31 € 1.302,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD
200 V
3 A
Standard Recovery Rectifier
Single
1.1 V
150 A
5 uA
3 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1400
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.