BU2510-E3/51

Vishay Semiconductors
625-BU2510-E3/51
BU2510-E3/51

Mfr.:

Description:
Bridge Rectifiers 25 Amp 1000 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.051

Stock:
1.051 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,00 € 40,00 €
2,47 € 247,00 €
Full Reel (Order in multiples of 250)
2,47 € 617,50 €
2,32 € 1.160,00 €
2,30 € 2.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
BU
1 kV
1.05 V
300 A
- 55 C
+ 150 C
22.3 mm
4.1 mm
18.8 mm
BU2510
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Unit Weight: 4,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99