BA159-E3/73

Vishay Semiconductors
625-BA159-E3/73
BA159-E3/73

Mfr.:

Description:
Rectifiers 1.0 Amp 1000 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.572

Stock:
14.572 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,331 € 3,31 €
0,212 € 21,20 €
0,16 € 80,00 €
0,143 € 143,00 €
Full Ammo Pack (Order in multiples of 3000)
0,121 € 363,00 €
0,11 € 660,00 €
0,095 € 855,00 €
0,094 € 2.256,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL
1 kV
1 A
Fast Recovery Rectifiers
Single
1.3 V
20 A
5 uA
500 ns
- 65 C
+ 125 C
BA15x
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BA159-E3/54
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.