BA158-E3/54

Vishay Semiconductors
625-BA158-E3
BA158-E3/54

Mfr.:

Description:
Rectifiers 1.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.696

Stock:
22.696 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,331 € 3,31 €
0,212 € 21,20 €
0,16 € 80,00 €
0,129 € 129,00 €
Full Reel (Order in multiples of 5500)
0,094 € 517,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL
600 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
20 A
5 uA
250 ns
- 65 C
+ 125 C
BA15x
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: BA158-E3/73
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.