BA157GP-E3/73

Vishay Semiconductors
625-BA157GP-E3/73
BA157GP-E3/73

Mfr.:

Description:
Rectifiers 1.0 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.430

Stock:
11.430 Can Dispatch Immediately
Quantities greater than 11430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,903 € 9,03 €
0,593 € 59,30 €
0,465 € 232,50 €
0,398 € 398,00 €
Full Ammo Pack (Order in multiples of 3000)
0,36 € 1.080,00 €
0,319 € 1.914,00 €
0,309 € 2.781,00 €
0,303 € 7.272,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL
400 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
20 A
5 uA
150 ns
- 65 C
+ 175 C
BA15x
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BA157GP-E3/54
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.