B340LB-M3/52T

Vishay Semiconductors
78-B340LB-M352T
B340LB-M3/52T

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A,40V,SM SCHOTTKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.540

Stock:
9.540 Can Dispatch Immediately
Quantities greater than 9540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,636 € 6,36 €
0,396 € 39,60 €
0,224 € 112,00 €
Full Reel (Order in multiples of 750)
0,177 € 132,75 €
0,165 € 371,25 €
0,151 € 679,50 €
0,15 € 1.462,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
Single
Si
3 A
40 V
450 mV
100 A
400 uA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.