AU1FG-M3/H

Vishay General Semiconductor
78-AU1FG-M3/H
AU1FG-M3/H

Mfr.:

Description:
Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,059 € 1.062,00 €
0,058 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMD/SMT
DO-219AB-2
400 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.5 V
30 A
1 uA
75 ns
- 55 C
+ 175 C
AU1FG
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

AU1Fx Surface-Mount Ultrafast Avalanche Rectifiers

Vishay AU1Fx Surface-Mount Ultrafast Avalanche Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. Vishay AU1Fx Avalanche Rectifiers feature a low-profile package, making them ideal for automotive placement. The rectifiers have ultrafast recovery times and a low reverse current.