AS1FJHM3/H

Vishay General Semiconductor
78-AS1FJHM3/H
AS1FJHM3/H

Mfr.:

Description:
Rectifiers 1.5A 600V AVALANCHE RECOVERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.914

Stock:
19.914 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,219 € 2,19 €
0,175 € 17,50 €
0,132 € 66,00 €
0,118 € 118,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,075 € 450,00 €
0,072 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-219AB-2
600 V
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
140 nA
1.3 us
- 55 C
+ 175 C
AS1F
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AS1Fx Standard Avalanche Surface-Mount Rectifiers

Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. These Vishay rectifiers feature a low-profile package, making them ideal for automated placement. The rectifiers have a low forward voltage drop and a low reverse current. AS1Fx meets MSL level 1, per J-STD-020 with an LF maximum peak of +260°C.