AR3PM-M3/86A

Vishay General Semiconductor
625-AR3PM-M3/86A
AR3PM-M3/86A

Mfr.:

Description:
Rectifiers 3A 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,235 € 705,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMPC (TO-277A-3)
1 kV
3 A
Fast Recovery Rectifiers
Single
1.55 V
50 A
340 nA
95 ns
- 55 C
+ 175 C
AR3P
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Vishay Semiconductors Vishay Low-Profile SMT Avalanche Rectifiers

Vishay Semiconductors Low-Profile, Surface-Mount Avalanche Rectifiers feature 20 mJ EAS avalanche capability. These new surface-mount avalanche rectifiers include the AS1Px standard, AR1Px fast, and AU1Px ultrafast devices in SMP packages with a low profile of 1.0 mm. The AS3Px and AS4Px standard, AR3Px and AR4Px fast, and AU2Px and AU3Px ultrafast rectifiers have a profile of 1.1 mm in SMPC a package. The miniature packages save space in consumer, lighting, and automotive applications. Providing high current density, the rectifiers combine their compact packages with high average forward currents.
Learn More

eSMP SMPC Fast Recovery Rectifiers

Vishay eSMP® SMPC Fast Recovery Rectifiers are designed for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication applications. These rectifiers feature low forward voltage drops, low current leakage, and high forward surge capability. The devices are offered in a single- or dual-chip, surface-mount, TO-277A package. The compact 4.8mm x 6.7mm footprint and low 1.1mm profile (typical) of the TO-277A package enable high current density power supply designs. Vishay eSMP SMPC Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.