AR1FDHM3/H

Vishay General Semiconductor
78-AR1FDHM3/H
AR1FDHM3/H

Mfr.:

Description:
Rectifiers 1A 200V AVALANCHE RECOVERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.524

Stock:
20.524 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,238 € 2,38 €
0,156 € 15,60 €
0,117 € 58,50 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
0,077 € 462,00 €
0,068 € 612,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-219AB-2
200 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
30 A
1 uA
140 ns
- 55 C
+ 175 C
AR1F
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AR1Fx Surface-Mount Fast Avalanche Rectifiers

Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They feature a low profile package, making them ideal for automated placement. The rectifiers have fast switching for high frequency and a low reverse current.