6DFN62CA-M3/I

Vishay General Semiconductor
78-6DFN62CA-M3/I
6DFN62CA-M3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,62V 5%, DFN3820A BIDIR TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.985

Stock:
13.985 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,249 € 2,49 €
0,181 € 18,10 €
0,142 € 71,00 €
0,111 € 111,00 €
0,11 € 275,00 €
0,099 € 495,00 €
Full Reel (Order in multiples of 14000)
0,082 € 1.148,00 €
0,081 € 2.268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
DFN-3820A-2
7.1 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
6DFN12CA thru 6DFN100CA
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

6DFN1xCA TRANSZORB® SMD TVS Diodes

Vishay General Semiconductor 6DFN1xCA TRANSZORB® SMD TVS Diodes feature a 12V to 100V breakdown voltage (VBR) range and a 600W peak-pulse power dissipation (PPPM) (10/1000μs waveform). These voltage suppressors are available in Leadless DFN packages with a 0.88mm typical height and side-wettable flanks suitable for customer Automatic Optical Inspection (AOI). The 6DFN1xCA TVS diodes offer excellent clamping capability and exhibit junction passivation optimized design passivated anisotropic rectifier technology. These bidirectional devices are ideal for automated placement and are compatible with the SMP (DO-220AA) package case outline.