6DFN27A-M3/I

Vishay General Semiconductor
78-6DFN27A-M3/I
6DFN27A-M3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,27V 5%, DFN3820A TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.910

Stock:
27.910 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,228 € 2,28 €
0,154 € 15,40 €
0,12 € 60,00 €
0,089 € 89,00 €
Full Reel (Order in multiples of 14000)
0,077 € 1.078,00 €
0,076 € 2.128,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
SMD/SMT
37.5 V
25.7 V
DFN-3820A-2
16 A
600 W
- 65 C
+ 175 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99