5KASMC18AHM3_A/I

Vishay Semiconductors
78-5KASMC18AHM3_A/I
5KASMC18AHM3_A/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5KW,18V 5%,SMC_HT AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,26 € 12,60 €
0,869 € 86,90 €
0,74 € 370,00 €
0,705 € 705,00 €
Full Reel (Order in multiples of 3500)
0,536 € 1.876,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
SMD/SMT
29.2 V
22.1 V
SMC (DO-214AB)
171.2 A
5 kW
- 65 C
+ 185 C
5KASMC
AEC-Q101
Reel
Cut Tape
Brand: Vishay Semiconductors
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PAR
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.