3KASMC24AHE3_B/H

Vishay General Semiconductor
78-3KASMC24AHE3_B/H
3KASMC24AHE3_B/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3.0KW,24V 5%,SMC PAR AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,894 € 8,94 €
0,696 € 69,60 €
0,453 € 226,50 €
Full Reel (Order in multiples of 850)
0,413 € 351,05 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMC (DO-214AB)
77.1 A
3 kW
- 65 C
+ 185 C
3KASMC
AEC-Q101
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 6 W
Product: ESD Suppressors
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PAR
Vf - Forward Voltage: 3.5 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.