1N5617GP-E3/73

Vishay Semiconductors
625-1N5617GP-E3/73
1N5617GP-E3/73

Mfr.:

Description:
Rectifiers 1.0A 400 Volt 150ns 50 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.276

Stock:
2.276 Can Dispatch Immediately
Quantities greater than 2276 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
0,998 € 9,98 €
0,654 € 65,40 €
0,514 € 257,00 €
0,44 € 440,00 €
Full Ammo Pack (Order in multiples of 2000)
0,398 € 796,00 €
0,353 € 1.412,00 €
0,341 € 3.410,00 €
0,335 € 8.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AC(DO-15)
400 V
1 A
Standard Recovery Rectifier
Single
1.2 V
50 A
500 nA
150 ns
- 65 C
+ 175 C
1N5617
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N5x Rectifiers

Vishay General Semiconductor 1N5x Rectifiers are general-purpose, glass-passivated, or glass-passivated junction fast-switching plastic rectifiers. The 1N5x features low forward voltage drop and leakage current with high forward surge capability. The 1N50x and 1N561x offer a super rectifier structure for high-reliability applications.