1N4585GP-E3/54

Vishay Semiconductors
78-1N4585GP-E354
1N4585GP-E3/54

Mfr.:

Description:
Rectifiers 1A,800V,STD SUPERECT,DO-15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,435 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AC
800 V
1 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
2 us
- 65 C
+ 175 C
Reel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.