1N4004GP-E3/73

Vishay General Semiconductor
625-1N4004GP-E3/73
1N4004GP-E3/73

Mfr.:

Description:
Rectifiers Vr/400V Io/1A Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.613

Stock:
7.613 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,304 € 3,04 €
0,24 € 24,00 €
0,181 € 90,50 €
0,163 € 163,00 €
Full Ammo Pack (Order in multiples of 3000)
0,157 € 471,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
2 us
- 65 C
+ 175 C
DO-41
Ammo Pack
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4004GP-E3/54
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

1N400xGP General Purpose Plastic Rectifiers

Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical IR of less than 0.1μA.