1N4003GP-E3/54

Vishay General Semiconductor
625-1N4003GP-E3/54
1N4003GP-E3/54

Mfr.:

Description:
Rectifiers Vr/200V Io/1A Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.243

Stock:
12.243 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,347 € 3,47 €
0,259 € 25,90 €
0,198 € 99,00 €
0,161 € 161,00 €
0,16 € 400,00 €
Full Reel (Order in multiples of 5500)
0,138 € 759,00 €
0,121 € 1.331,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL-2
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
2 us
- 65 C
+ 175 C
DO-41
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4003GP-E3/73
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

1N400xGP General Purpose Plastic Rectifiers

Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical IR of less than 0.1μA.