1.5SMC100A-E3/9AT

Vishay General Semiconductor
625-1.5SMC100A-E39AT
1.5SMC100A-E3/9AT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 100V Unidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,384 € 3,84 €
0,263 € 26,30 €
0,207 € 103,50 €
Full Reel (Order in multiples of 3500)
0,163 € 570,50 €
0,148 € 1.036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
85.5 V
SMD/SMT
137 V
95 V
SMC (DO-214AB)
10.9 A
1.5 kW
- 65 C
+ 150 C
1.5SMC
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Part # Aliases: 1.5SMC100A-E3/57T
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

1.5SMC TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor 1.5SMC TRANSZORB® SMD Transient Voltage Suppressors are designed to protect sensitive electronics from voltage transients induced by inductive load switching and lightning. These Vishay suppressors feature a low-profile SMC (DO-214AB) package, making the diodes ideal for automated placement. The 1.5SMC family offers excellent clamping capability and very fast response times, ensuring reliable protection for ICs, MOSFETs, and signal lines in consumer, computer, industrial, automotive, and telecommunication applications. The devices are available in both unidirectional and bidirectional configurations, with a peak pulse power capability of 1500W and a maximum junction temperature of +150°C. Additionally, the glass passivated chip junction enhances durability and performance. The 1.5SMC series meets industry standards for quality and reliability, making the devices a robust solution for transient voltage suppression.