1.5KE68A-E3/54
See Product Specifications
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W 68V Unidirect
In Stock: 1.396
-
Stock:
-
1.396 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 0,645 € | 0,65 € | |
| 0,556 € | 5,56 € | |
| 0,385 € | 38,50 € | |
| 0,318 € | 159,00 € | |
| Full Reel (Order in multiples of 1400) | ||
| 0,252 € | 352,80 € | |
| 0,215 € | 602,00 € | |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- Rectifiers Pre-Mounting Process
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
PCN
Technical Resources
- TARIC:
- 8541100000
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Bulgaria
