1.5KE16CAHE3_B/C

Vishay General Semiconductor
78-1.5KE16CAHE3_B/C
1.5KE16CAHE3_B/C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,16V 5%,BIDIR,AXIAL TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2800   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
0,384 € 1.075,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
66.7 A
1.5 kW
- 55 C
+ 175 C
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1400
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99