1.5KE120CA-E3/73

Vishay General Semiconductor
625-1.5KE120CA-E3/73
1.5KE120CA-E3/73

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 120V Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,406 € 812,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
102 V
Axial
165 V
114 V
9.1 A
1.5 kW
- 55 C
+ 175 C
1.5KE
Ammo Pack
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Part # Aliases: 1.5KE120CA-E3/54
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

TransZorb® Transient Voltage Suppressors

Vishay Semiconductors TransZorb® Transient Voltage Suppressors with a glass passivated chip junction offer 6.5W power dissipation. These voltage suppressors feature excellent clamping capability, very fast response time, and low incremental surge. The TransZorb transient voltage suppressors are available in unidirectional and bidirectional polarity. These voltage suppressors are AEC-Q101 qualified. The TransZorb transient voltage suppressors are used in ICs, MOSFETs, signal lines of sensor units for consumer, computer, telecommunication, and automotive applications.