VEFIHIPWKIT

Vishay / Electro-Films
75-VEFIHIPWKIT
VEFIHIPWKIT

Mfr.:

Description:
Resistor Kits Hi Pwr Sample Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,47 € 63,47 €
55,90 € 559,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
Thin Film Resistor SMD Kits
SMD/SMT
15 Ohms to 25 Ohms
Bulk
Brand: Vishay / Electro-Films
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Pieces per Value: 10
Number of Values: 3
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99