MIB1000AFKMGNHWS

Vishay / Electro-Films
594-MIB1000AFKMGNHWS
MIB1000AFKMGNHWS

Mfr.:

Description:
High Frequency/RF Resistors 100ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 522,00 €
4,52 € 1.356,00 €
4,24 € 2.120,00 €
3,96 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
MIB
Waffle
Application: High Frequency
Brand: Vishay / Electro-Films
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.