IGBRD3000CJJPCT5

Vishay / Electro-Films
75-IGBRD3000CJJPCT5
IGBRD3000CJJPCT5

Mfr.:

Description:
Thin Film Resistors - SMD 0808 3ohm 5% PD 500ppm Back Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,50 € 1.750,00 €
3,37 € 3.370,00 €
3,36 € 6.720,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
IGBR
3 Ohms
5 %
500 PPM / C
0808
2020
2 mm (0.079 in)
2 mm (0.079 in)
0.25 mm (0.01 in)
- 55 C
+ 125 C
4 W
75 V
Brand: Vishay / Electro-Films
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

IGBR Thin Film Resistors

Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.