IGBRB1000BJAPCT5

Vishay / Electro-Films
75-IGBRB1000BJAPCT5
IGBRB1000BJAPCT5

Mfr.:

Description:
Thin Film Resistors - SMD 0404 10ohm 5% PD 1Kppm Back Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 € 5,13 €
4,14 € 41,40 €
3,91 € 97,75 €
3,66 € 183,00 €
3,47 € 347,00 €
3,36 € 840,00 €
Full Reel (Order in multiples of 500)
3,21 € 1.605,00 €
3,02 € 3.020,00 €
2,95 € 7.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
IGBR
10 Ohms
5 %
1000 PPM / C
0404
1010
1 mm (0.039 in)
1 mm (0.039 in)
0.25 mm (0.01 in)
- 55 C
+ 125 C
2 W
75 V
Brand: Vishay / Electro-Films
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGBR Thin Film Resistors

Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.