5964-23353-03

Vishay / ESTA
75-5964-23353-03
5964-23353-03

Mfr.:

Description:
Industrial Surge Protectors ZOASO 6.6/3x0.2#F/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.448,02 € 2.448,02 €
10 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Industrial Surge Protectors
RoHS: N
ESTA HVAC-Capacitor
Chassis Mount
Threaded
6.6 kVAC
300 mA
- 25 C
+ 50 C
345 mm
135 mm
220 mm
Brand: Vishay / ESTA
Capacitance: 0.2 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
For Use With: 3 Phase
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 27,040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99