5341-44422-01

Vishay / ESTA
75-5341-44422-01
5341-44422-01

Mfr.:

Description:
Film Capacitors PHMKP525.3.15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,27 € 2.691,24 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
PhMKP
Bulk
Brand: Vishay / ESTA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532259000
CAHTS:
8532240090
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532400000
BRHTS:
85322490
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

ESTASpring PhMKP LVAC Power Capacitors

Vishay / ESTA ESTASpring PhMKP Low-Voltage AC (LVAC) Power Capacitors are next-generation power capacitors with fast-connection technology. Most tubular power capacitors have an IP20 terminal block with a screw connection. Vishay ESTASpring PhMKP LVAC Power Capacitors are completely screwless. This fast-connection technology is significantly faster and simpler to use thanks to spring force and lever actuation. Applications include wind power plants, thermal power stations, harmonic filters, and power factor correction (PFC) of 100VAC maximum.