WKP332MCPTH0KR

Vishay / Draloric
75-WKP332MCPTH0KR
WKP332MCPTH0KR

Mfr.:

Description:
Safety Capacitors WKPX760Y500VAC3300pF+/-20%Y5UBULKE3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3300 pF
760 VAC
Radial
12.5 mm (0.492 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
- 40 C
+ 125 C
WKP
Bulk
Brand: Vishay / Draloric
Diameter: 15 mm
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.