WK80922001201J5C00

Vishay / Draloric
71-WK80922001201J5C0
WK80922001201J5C00

Mfr.:

Description:
Metal Oxide Resistors 1.2K OHM 5% 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
1,82 € 18,20 €
1,64 € 41,00 €
1,35 € 135,00 €
1,16 € 290,00 €
1,02 € 510,00 €
0,972 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Oxide Resistors
1.2 kOhms
4 W
750 V
5 %
Axial
200 PPM / C
9 mm
20 mm
- 55 C
+ 200 C
WK8
Bulk
Brand: Vishay / Draloric
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.