WK202070C1200F2200

Vishay / Draloric
71-WK202070C1200F220
WK202070C1200F2200

Mfr.:

Description:
Metal Oxide Resistors 120 OHM 1% A2 1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,267 € 2,67 €
0,203 € 5,08 €
0,12 € 12,00 €
0,098 € 24,50 €
0,085 € 42,50 €
0,075 € 75,00 €
0,073 € 292,00 €
0,071 € 568,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Oxide Resistors
120 Ohms
1 W
500 V
1 %
Axial
2.5 mm
6.5 mm
- 55 C
+ 200 C
WK2
AEC-Q200
Brand: Vishay / Draloric
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.