TNPW0201360RBEEI

Vishay / Draloric
594-TNPW0201360RBEEI
TNPW0201360RBEEI

Mfr.:

Description:
Thin Film Resistors - SMD TNPW0201360R0.1%T-9ET2E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,22 € 2,20 €
0,154 € 15,40 €
0,132 € 33,00 €
0,117 € 58,50 €
0,114 € 114,00 €
0,096 € 480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
TNPW e3
360 Ohms
0.1 %
25 PPM / C
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
- 55 C
+ 175 C
75 mW
25 V
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Thin Film Resistor
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and have verified sulfur resistance, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial, test and measuring, and medical equipment.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.