SMM02040C2151FB300

Vishay / Draloric
71-SMM02040C2151FB30
SMM02040C2151FB300

Mfr.:

Description:
MELF Resistors 1/4watt 2.15Kohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.650

Stock:
6.650 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,084 € 0,84 €
0,063 € 1,58 €
0,056 € 5,60 €
0,047 € 11,75 €
0,043 € 21,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
SMM0204
2.15 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial, Medical
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors SMD
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

SMM Series MELF Resistors

Vishay / Draloric SMM Series MELF Resistors are cylindrical, stable metal film resistors on high quality ceramic with a pure tin termination on a nickel barrier, plated on press fit steel caps. The Vishay SMM Series MELF Resistors are compatible with lead (Pb)-free and lead containing soldering processes (RoHS compliant).

SMM Series MELF Resistors

Vishay / Draloric SMM Series MELF Resistors are cylindrical, stable metal film resistors on high quality ceramic with a pure tin termination on a nickel barrier, plated on press fit steel caps. The Vishay / Draloric SMM 0204 and SMM0207 Series are compatible with lead (Pb)-free and lead containing soldering processes (RoHS compliant). The SMM0204 are 200V resistors featuring low TC and tight tolerances, excellent stability in different environmental conditions. The SMM0207 are 350V resistors featuring good thermal distribution

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.