RCV0805820KFKEA

Vishay / Draloric
71-RCV0805820KFKEA
RCV0805820KFKEA

Mfr.:

Description:
Thick Film Resistors - SMD RCV0805 100 820K 1% ET1 E3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,126 € 1,26 €
0,071 € 7,10 €
0,058 € 14,50 €
0,053 € 26,50 €
0,049 € 49,00 €
0,033 € 165,00 €
0,03 € 300,00 €
0,025 € 625,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCV e3
820 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
High Voltage
Wrap-Around Termination
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCV e3 & RCV-AT High Voltage Thick Film Resistors

Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm. Both series operate in a -55°C to +155°C temperature range.