RCS040239K2FKED

Vishay / Draloric
71-RCS040239K2FKED
RCS040239K2FKED

Mfr.:

Description:
Thick Film Resistors - SMD 39.2K OHM 1% 1/5W 100PPM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,032 € 0,32 €
0,027 € 2,70 €
0,022 € 5,50 €
0,019 € 9,50 €
0,016 € 16,00 €
0,015 € 75,00 €
0,01 € 100,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCS e3
330 mW (1/3 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Wrap-Around Termination
AEC-Q200
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCS e3 Anti-Surge Hi-Power Chip Resistors

Vishay RCS e3 Anti-Surge Thick Film Chip Resistors combine a significantly higher power rating and pulse load performance compared to standard chip resistors. The series features excellent surge pulse capability and superior ESD surge characteristics. Four case sizes are available 0402, 0603, 0805, and 1206. The resistors are AEC-Q200 qualified. Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors are ideal for automotive, industrial, telecommunications, and medical applications.