RCL12251K20FKEG

Vishay / Draloric
71-RCL12251K20FKEG
RCL12251K20FKEG

Mfr.:

Description:
Thick Film Resistors - SMD 2watt 1.2Kohm 1% 100ppm 1225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.859

Stock:
1.859 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,415 € 4,15 €
0,323 € 8,08 €
0,295 € 29,50 €
0,267 € 66,75 €
0,251 € 125,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 2000)
0,226 € 452,00 €
0,218 € 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCL
1.2 kOhms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1225 (Reversed)
3263 (Reversed)
3.2 mm (0.126 in)
6.3 mm (0.248 in)
0.75 mm (0.03 in)
Automotive Grade
AEC-Q200
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCL Thick Film Chip Resistors

Vishay / Draloric RCL Series Thick Film Chip Resistors offer an enhanced power rating and long side terminations. In addition, these halogen-free chip resistors from Vishay / Draloric feature a protective overglaze and pure tin solder contacts on an Ni barrier layer which makes them compatible with both lead (Pb)-free and lead-containing soldering processes. Vishay / Draloric thick film chip resistors are RoHS and AEC-Q200 compliant.

RCL e3 Thick Film Chip Resistors

Vishay / Draloric RCL e3 Thick Film Chip Resistors are available in several package sizes ranging from 0406 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL e3 modules feature long-side terminations, an enhanced power rating, and enhanced thermocycling performance. Vishay / Draloric RCL e3 Thick Film Chip Resistors are AEC-Q200 qualified, halogen free, lead free, and RoHS compliant. Typical applications for Vishay / Draloric RCL e3 Thick Film Chip Resistors include power electronics in automotive and industrial appliances.

RCL1225 Termination Thick Film Chip Resistors

Vishay / Dale RCL1225 Series Long Side Termination Thick Film Chip Resistors feature enhanced power rating, long side terminations, pure tin solder contact in Ni barrier layer, and compliant to RoHS Directive 2002/95/EC. Vishay / Dale RCL1225 Series Long Side Termination Thick Film Chip Resistors are ideal for all general-purpose applications, densely populated PCBs, automotive electronic circuits, industrial equipment, and telecom infrastructure.