RCL040648R7FKEA

Vishay / Draloric
71-RCL040648R7FKEA
RCL040648R7FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/4W 48.7ohms 1% 0406 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,101 € 1,01 €
0,043 € 4,30 €
0,035 € 8,75 €
0,032 € 16,00 €
0,029 € 29,00 €
Full Reel (Order in multiples of 5000)
0,016 € 80,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCL
48.7 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0406 (Reversed)
1016 (Reversed)
1 mm (0.039 in)
1.6 mm (0.063 in)
0.25 mm (0.01 in)
Automotive Grade
Long-Side Termination
AEC-Q200
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCL Thick Film Chip Resistors

Vishay / Draloric RCL Series Thick Film Chip Resistors offer an enhanced power rating and long side terminations. In addition, these halogen-free chip resistors from Vishay / Draloric feature a protective overglaze and pure tin solder contacts on an Ni barrier layer which makes them compatible with both lead (Pb)-free and lead-containing soldering processes. Vishay / Draloric thick film chip resistors are RoHS and AEC-Q200 compliant.

RCL e3 Thick Film Chip Resistors

Vishay / Draloric RCL e3 Thick Film Chip Resistors are available in several package sizes ranging from 0406 to 1225. These resistors are ideal for most fields of power measurement electronics where reliability, stability, power dissipation, and robustness are important. The RCL e3 modules feature long-side terminations, an enhanced power rating, and enhanced thermocycling performance. Vishay / Draloric RCL e3 Thick Film Chip Resistors are AEC-Q200 qualified, halogen free, lead free, and RoHS compliant. Typical applications for Vishay / Draloric RCL e3 Thick Film Chip Resistors include power electronics in automotive and industrial appliances.