RCA12062K00FKEA

Vishay / Draloric
71-RCA12062K00FKEA
RCA12062K00FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 2K OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.559

Stock:
1.559 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,088 € 0,88 €
0,049 € 4,90 €
0,04 € 10,00 €
0,037 € 18,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 5000)
0,022 € 110,00 €
0,017 € 170,00 €
0,016 € 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCA e3
2 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCA e3 Sulfur Resistance Chip Resistors

Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.