RCA0406220RFKEALS

Vishay / Draloric
71-RCA0406220RFKEALS
RCA0406220RFKEALS

Mfr.:

Description:
Thick Film Resistors - SMD RCA0406-LS 100 220R 1% ET1 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,138 € 1,38 €
0,077 € 7,70 €
0,063 € 15,75 €
0,058 € 29,00 €
0,053 € 53,00 €
0,035 € 175,00 €
0,034 € 340,00 €
0,032 € 800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCA-LS e3
220 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0406 (Reversed)
1016 (Reversed)
1 mm (0.039 in)
1.6 mm (0.063 in)
0.35 mm (0.014 in)
Automotive Grade
Long-Side Termination
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99