RCA04029K09FKED

Vishay / Draloric
71-RCA04029K09FKED
RCA04029K09FKED

Mfr.:

Description:
Thick Film Resistors - SMD RCA0402 9K09 1% 100 ET7 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,04 € 0,40 €
0,022 € 2,20 €
0,018 € 4,50 €
0,017 € 8,50 €
0,016 € 16,00 €
0,012 € 60,00 €
Full Reel (Order in multiples of 10000)
0,01 € 100,00 €
0,009 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCA e3
9.09 kOhms
63 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCA e3 Sulfur Resistance Chip Resistors

Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.