RCA0402100KFKEDHP

Vishay / Draloric
71-RCA0402100KFKEDHP
RCA0402100KFKEDHP

Mfr.:

Description:
Thick Film Resistors - SMD 100K OHM 1% 1/5W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.398

Stock:
32.398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,037 € 0,37 €
0,035 € 3,50 €
0,033 € 8,25 €
0,031 € 15,50 €
0,029 € 29,00 €
0,026 € 130,00 €
Full Reel (Order in multiples of 10000)
0,026 € 260,00 €
0,025 € 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCA-HP e3
100 kOhms
200 mW (1/5 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.4 mm (0.016 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCA-HP e3 Pulse Proof Thick Film Chip Resistors

Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors are sulfur-resistant, high-power, AEC-Q200 qualified resistors. The RCA-HP Resistors can withstand harsh environments with high power ratings and high pulse load performance. These pulse-proof resistors operate in a wide -55°C to +155°C temperature range with resistances ranging from 1Ω to 1MΩ. Applications include automotive, industrial, commercial, high power, and harsh environments.