HAZ331MBABRAKR

Vishay / Draloric
75-HAZ331MBABRAKR
HAZ331MBABRAKR

Mfr.:

Description:
Ceramic Disc Capacitors HAZ1KVDC330pF+/-20%Y5TREELe3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
330 pF
1 kVDC
Radial
Y5T
35 mm (1.378 in)
7 mm
Ceramic Disc Capacitors
20 %
- 40 C
+ 85 C
HAZ
Reel
Cut Tape
Application: General Purpose
Brand: Vishay / Draloric
Class: Class 2
Lead Diameter: 0.6 mm
Lead Style: Straight
Length: 3 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Temperature Coefficient/Code: - 33 %, + 22 %
Thickness: 1.2 mm
Type: Ceramic Singelayer DC Disc Capacitors, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.