AC03000904708JBM00

Vishay / Draloric
594-AC03000904708JBM
AC03000904708JBM00

Mfr.:

Description:
Wirewound Resistors - SMD 3watt 4.7ohms 5% Z Form Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,43 € 14,30 €
1,24 € 31,00 €
1,01 € 101,00 €
0,886 € 221,50 €
0,811 € 405,50 €
Full Reel (Order in multiples of 1250)
0,699 € 873,75 €
0,697 € 3.485,00 €
0,693 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
4.7 Ohms
3 W
5 %
- 10 PPM / K to - 80 PPM / K
+ 250 C
- 55 C
AC
Reel
Cut Tape
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay / Draloric
Diameter: 4.8 mm
Length: 13 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99