AC01000002209JACCS

Vishay / Draloric
594-AC01002209JACCS
AC01000002209JACCS

Mfr.:

Description:
Wirewound Resistors - Through Hole 1watt 22ohm 5% Fusible/Safety Res.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.215

Stock:
6.215 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,456 € 4,56 €
0,347 € 8,68 €
0,311 € 31,10 €
0,272 € 68,00 €
Full Ammo Pack (Order in multiples of 500)
0,226 € 113,00 €
0,20 € 200,00 €
0,193 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
22 Ohms
1.1 W
5 %
Axial
200 PPM / K
13 mm
5 mm
- 40 C
+ 200 C
AC01-CS
Ammo Pack
Application: Energy Meter, LED Driver, White Goods, Power Supplies
Brand: Vishay / Draloric
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Axial Cemented Fusible Leaded Wirewound Safety Resistor
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.