XT9SNLANA8M

Vishay / Dale
73-XT49S800-S
XT9SNLANA8M

Mfr.:

Description:
Crystals Crystals 8MHz series “V8.000”

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,439 € 4,39 €
0,414 € 10,35 €
0,386 € 38,60 €
0,374 € 112,20 €
0,351 € 175,50 €
0,334 € 334,00 €
0,284 € 710,00 €
0,277 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Crystals
RoHS:  
8 MHz
Series
50 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
Radial
80 Ohms
100 uW
11.05 mm
4.65 mm
3.5 mm
XT9SNL
Bulk
Brand: Vishay / Dale
Lead Spacing: 0.192 in
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.