XT9SNLANA4M

Vishay / Dale
73-XT49S400-S
XT9SNLANA4M

Mfr.:

Description:
Crystals 4MHz series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,271 € 813,00 €
0,252 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Crystals
RoHS:  
4 MHz
50 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
Radial
150 Ohms
100 uW
10.24 mm
3.7 mm
3.5 mm
XT9SNL
Bulk
Brand: Vishay / Dale
Lead Spacing: 0.192 in
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.