XT9S30ARR25M

Vishay / Dale
71-XT49SR3025MHZ
XT9S30ARR25M

Mfr.:

Description:
Crystals 25MHz lo-profile HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 825,00 €
0,263 € 1.315,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Crystals
RoHS:  
25 MHz
30 pF
20 PPM
- 40 C
+ 85 C
Radial
13.46 mm
11.05 mm
4.65 mm
XT9S
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product Type: Crystals
Subcategory: Crystals
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99