XT9MNLANA19M6608

Vishay / Dale
73-XT49M1966-S
XT9MNLANA19M6608

Mfr.:

Description:
Crystals 19.6608MHz series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 903,00 €
0,282 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Crystals
RoHS:  
19.6608 MHz
50 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
SMD/SMT
12.3 mm
4.7 mm
4.5 mm
XT9MNL
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99