XO57CRECNA10M

Vishay / Dale
73-XO57CRECNA10M
XO57CRECNA10M

Mfr.:

Description:
Standard Clock Oscillators XOSM-57 10M BRE D06 E4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,54 € 15,40 €
1,46 € 36,50 €
1,33 € 133,00 €
1,22 € 305,00 €
1,20 € 600,00 €
1,10 € 1.100,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
10 MHz
100 PPM
30 pF
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.9 mm (0.075 in)
XOSM-57
Bulk
Brand: Vishay / Dale
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.