XO12C3EREHX8M0000

Vishay / Dale
70-XO12C3EREHX8M0000
XO12C3EREHX8M0000

Mfr.:

Description:
Standard Clock Oscillators Surface-Mount Oscillator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:

Pricing (BGN)

Qty. Unit Price
Ext. Price
1,98 лв. 1,98 лв.
1,69 лв. 16,90 лв.
1,53 лв. 76,50 лв.
1,46 лв. 146,00 лв.
1,35 лв. 337,50 лв.
1,32 лв. 660,00 лв.
1,26 лв. 1 260,00 лв.
1,18 лв. 2 950,00 лв.
1,12 лв. 5 600,00 лв.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
0806 (2016 metric)
8 MHz
25 PPM
15 pF
HCMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
XO12C
Brand: Vishay / Dale
Current Rating: 35 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XOxC Surface-Mount Oscillators

Vishay / Dale XOxC Surface-Mount Oscillators come in an ultra-small package and feature input voltage ratings of 1.8V, 2.5V, and 3.3V. These oscillators offer tri-state enable and disable and are HCMOS compatible. XOxC oscillators are available in three sizes: 2mm x 1.6mm x 0.8mm, 2.5mm x 2mm x 0.9mm, and 3.2mm x 2.5mm x 0.8mm. Suitable applications for XOxC oscillators from Vishay include mobile communications, telecom devices, portable PCs, and industrial controls.